The 1N6100 diode features a forward current rating of 300mA and operates within a temperature range of -65°C to 150°C. It is a surface mount device with tin lead contact plating. The diode is not RoHS compliant and does not provide power line protection. It has 7 unidirectional channels and a maximum repetitive reverse voltage rating of 75V.
Microsemi 1N6100 technical specifications.
| Contact Plating | Tin, Lead |
| Forward Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 7 |
| Power Line Protection | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6100 to view detailed technical specifications.
No datasheet is available for this part.