The 1N6101 is an 8-channel diode from Microsemi, rated for 75V and 300mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is available in a through hole package and is not RoHS compliant.
Microsemi 1N6101 technical specifications.
| Contact Plating | Tin, Lead |
| Forward Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Mount | Through Hole |
| Number of Unidirectional Channels | 8 |
| Packaging | Bulk |
| Power Line Protection | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6101 to view detailed technical specifications.
No datasheet is available for this part.