Microsemi 1N6103US technical specifications.
| Package/Case | MELF |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.77V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 42.37A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6103US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.