The 1N6105 Zener diode from Microsemi features a bidirectional configuration with a minimum breakdown voltage of 8.22V. It is designed for operation within a temperature range of -55°C to 175°C and is available in an axial package suitable for through-hole mounting. The diode is not RoHS compliant and does not provide power line protection.
Microsemi 1N6105 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 35.44A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.9V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6105 to view detailed technical specifications.
No datasheet is available for this part.