The 1N6105US is a surface mount zener diode with a minimum breakdown voltage of 8.22V and a maximum operating temperature of 175°C. It features a MELF package and is available in bulk packaging. The diode is not RoHS compliant and does not provide power line protection. It has a peak pulse current of 35.44A and a peak pulse power of 500W.
Microsemi 1N6105US technical specifications.
| Package/Case | MELF |
| Diode Type | ZENER |
| Min Breakdown Voltage | 8.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 35.44A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.9V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6105US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.