
The 1N6114A is a bidirectional Zener diode with a minimum breakdown voltage of 20.9V and a maximum operating temperature of 175°C. It features a peak pulse current of 16.4A and a peak pulse power of 500W. The diode is packaged in axial form and is mounted through a hole. It is not RoHS compliant.
Microsemi 1N6114A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 30.5V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 16.7V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N6114A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
