The 1N6115A is a bidirectional Zener diode with a minimum breakdown voltage of 22.8V and a reverse standoff voltage of 18.2V. It has a peak pulse current rating of 15A and a peak pulse power rating of 500W. The diode is packaged in an axial configuration with a tin and lead contact plating and is designed for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is not RoHS compliant.
Microsemi 1N6115A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6115A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.