Microsemi 1N6119US technical specifications.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 27.4V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6119US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.