The 1N6141AUS is a bidirectional Zener diode with a minimum breakdown voltage of 8.65V. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The diode is packaged in a MELF package and is not RoHS compliant. It has a peak pulse current of 111.9A and a peak pulse power of 1.5kW.
Microsemi 1N6141AUS technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 111.9A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.9V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6141AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.