The 1N6141US bidirectional diode is packaged in a MELF case and is designed for surface mount applications. It has a minimum breakdown voltage of 8.65V and a maximum operating temperature of 175°C. The diode's maximum reverse leakage current is 100uA, and its peak pulse current is 111.9A. It can withstand a peak pulse power of 1.5kW. The 1N6141US is not radiation hardened and is not RoHS compliant.
Microsemi 1N6141US technical specifications.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 111.9A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.9V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6141US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.