The 1N6149A Zener diode from Microsemi features a bidirectional configuration with a minimum breakdown voltage of 19V. It is designed for axial mounting and can withstand a peak pulse current of 54.2A and a peak pulse power of 1.5kW. The diode is not RoHS compliant and has a maximum operating temperature of 175°C, with a minimum operating temperature of -55°C. The 1N6149A is packaged in bulk and does not provide power line protection.
Microsemi 1N6149A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 54.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6149A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.