Microsemi 1N6153USJANTX technical specifications.
| Package/Case | MELF |
| Clamping Voltage | 41.6V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 22.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6153USJANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.