The 1N6163A Zener diode from Microsemi features a breakdown voltage of 71.3V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 175°C and is available in axial package with through hole mount. This diode is not RoHS compliant.
Microsemi 1N6163A technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 56V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6163A to view detailed technical specifications.
No datasheet is available for this part.