Microsemi 1N6169 technical specifications.
| Clamping Voltage | 178.8V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 123.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 98.8V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.