Microsemi 1N6304HCE technical specifications.
| Package/Case | DIE |
| Forward Current | 70A |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 25uA |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6304HCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.