Microsemi 1N6306JANTX technical specifications.
| Package/Case | DO-5 |
| Forward Current | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 25uA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 800A |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N6306JANTX to view detailed technical specifications.
No datasheet is available for this part.