Microsemi 1N6306R technical specifications.
| Average Rectified Current | 70A |
| Package/Case | DO-5 |
| Forward Current | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Voltage (DC) | 150V |
| Mount | Stud |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/550 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6306R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.