The 1N6310 is a Zener diode with a nominal voltage of 2.7V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case, suitable for through-hole mounting. The diode has an impedance of 30 ohms and is not RoHS compliant. It operates over a temperature range of -65°C to 175°C.
Microsemi 1N6310 technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Impedance | 30R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6310 to view detailed technical specifications.
No datasheet is available for this part.