Microsemi 1N6313US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Zener Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6313US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.