
The 1N6358 is a unidirectional Zener diode with a minimum breakdown voltage of 11.7V and a peak pulse power of 1.5kW. It is available in a through hole package with a DO-13 case. Operating temperature range is between -65°C and 175°C. The diode is not RoHS compliant and has a peak pulse current of 90A.
Microsemi 1N6358 technical specifications.
| Package/Case | DO-13 |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.