The 1N6360 Zener diode from Microsemi features a DO-13 package and is designed for through-hole mounting. It has a minimum breakdown voltage of 17.6V and a maximum operating temperature of 175°C. The diode is not RoHS compliant and is not designed for power line protection. It can handle a peak pulse current of 60A and a peak pulse power of 1.5kW.
Microsemi 1N6360 technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 17.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 60A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.