The 1N6362 is a unidirectional Zener diode with a minimum breakdown voltage of 25.9V. It is available in a DO-13 package and is suitable for through hole mounting. The diode operates over a temperature range of -65°C to 175°C. It has a peak pulse current of 40A and a peak pulse power of 1.5kW.
Microsemi 1N6362 technical specifications.
| Package/Case | DO-13 |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.