Microsemi 1N6392 technical specifications.
| Package/Case | DO-5 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 1kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6392 to view detailed technical specifications.
No datasheet is available for this part.