Microsemi 1N643 technical specifications.
| Contact Plating | Tin, Lead |
| Element Configuration | Single |
| Forward Current | 400mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.