Microsemi 1N645-1/TR technical specifications.
| Average Rectified Current | 400mA |
| Package/Case | DO-213AA |
| Max Reverse Voltage (DC) | 225V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N645-1/TR to view detailed technical specifications.
No datasheet is available for this part.