Microsemi 1N645-1JANTX technical specifications.
| Forward Current | 400mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 225V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N645-1JANTX to view detailed technical specifications.
No datasheet is available for this part.