The 1N6465JANTX is a unidirectional Zener diode with a clamping voltage of 41.4V and a minimum breakdown voltage of 27V. It can withstand a peak pulse power of 500W and a peak pulse current of 69A. The diode is rated for operation between -55°C and 175°C. It is available in a through-hole package.
Microsemi 1N6465JANTX technical specifications.
| Clamping Voltage | 41.4V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Peak Pulse Current | 69A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N6465JANTX to view detailed technical specifications.
No datasheet is available for this part.