Microsemi 1N6467JANTX technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 43.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 40.3V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N6467JANTX to view detailed technical specifications.
No datasheet is available for this part.