Microsemi 1N6469US technical specifications.
| Package/Case | MELF |
| Clamping Voltage | 9V |
| Diode Type | ZENER |
| Leakage Current | 1.5mA |
| Min Breakdown Voltage | 5.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 945A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 5.6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6469US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.