Microsemi 1N647-1JANTX technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Forward Current | 400mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N647-1JANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.