Microsemi 1N6472US technical specifications.
| Package/Case | MELF |
| Clamping Voltage | 26.5V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Element Configuration | Single |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 16.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 322A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Resistor Type | Zener |
| Reverse Breakdown Voltage | 16.4V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6472US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.