Microsemi 1N648UR-1 technical specifications.
| Forward Current | 400mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Max Reverse Current | 200nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N648UR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.