Microsemi 1N649UR-1JAN technical specifications.
| Package/Case | DO-213AA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N649UR-1JAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.