Microsemi 1N6508JANTX technical specifications.
| Package/Case | CDIP |
| Forward Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N6508JANTX to view detailed technical specifications.
No datasheet is available for this part.