Microsemi 1N6510 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 8 |
| Packaging | Bulk |
| Power Line Protection | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6510 to view detailed technical specifications.
No datasheet is available for this part.