Microsemi 1N6620 technical specifications.
| Average Rectified Current | 1.2A |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Forward Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 220V |
| Max Reverse Voltage (DC) | 220V |
| Mount | Through Hole |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.