Microsemi 1N6621US technical specifications.
| Average Rectified Current | 1.2A |
| Package/Case | MELF |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 440V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 13°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6621US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.