Microsemi 1N6622 technical specifications.
| Average Rectified Current | 1.2A |
| Capacitance | 10pF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Current Rating | 2A |
| Forward Current | 1.2A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 660V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 2A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 20A |
| Polarity | Standard |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 45ns |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N6622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.