Microsemi 1N6625US technical specifications.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.1kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1.1kV |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 15A |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N6625US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.