Microsemi 1N6627JAN technical specifications.
| Forward Current | 1.75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 440V |
| Max Reverse Current | 2uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 75A |
| Reverse Recovery Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N6627JAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.