Microsemi 1N6628 technical specifications.
| Average Rectified Current | 1.75A |
| Capacitance | 40pF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Current Rating | 4A |
| Forward Current | 1.75A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 660V |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 4A |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 45ns |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N6628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.