Microsemi 1N6628US technical specifications.
| Average Rectified Current | 1.75A |
| Package/Case | MELF |
| Max Reverse Voltage (DC) | 660V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6628US to view detailed technical specifications.
No datasheet is available for this part.