Microsemi 1N6628US/TR technical specifications.
| Average Rectified Current | 2.3A |
| Package/Case | MELF |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 45ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6628US/TR to view detailed technical specifications.
No datasheet is available for this part.