Microsemi 1N6630US technical specifications.
| Average Rectified Current | 1.4A |
| Package/Case | MELF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 900V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 75A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6630US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.