Microsemi 1N6631USJANTX technical specifications.
| Package/Case | MELF |
| Forward Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.1kV |
| Max Reverse Current | 4uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 80ns |
| RoHS | CompliantYes |
Download the complete datasheet for Microsemi 1N6631USJANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.