Ultrafast Recovery Diode 125V 2.5A 2-Pin Melf
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Forward Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 125V |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2.5A |
| Reverse Recovery Time | 4.5ns |
| RoHS | Compliant |