Microsemi 1N6642UJANTXT/R technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N6642UJANTXT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.