The 1N6642US is a single diode from Microsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 75V and a maximum reverse current of 500nA. The diode is surface mount and contains lead, making it non-RoHS compliant. It has a reverse recovery time of 5ns and a peak non-repetitive surge current of 2.5A.
Microsemi 1N6642US technical specifications.
| Average Rectified Current | 300mA |
| Contact Plating | Tin, Lead |
| Element Configuration | Single |
| Forward Current | 300mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6642US to view detailed technical specifications.
No datasheet is available for this part.