The 1N6654 diode is a through hole packaged device with a maximum repetitive reverse voltage rating of 100V and a forward current capability of 20A. It features a reverse recovery time of 35ns and a peak non-repetitive surge current of 200A. The diode is not radiation hardened and is not RoHS compliant. It is available in a TO-254 package and is packaged in bulk.
Microsemi 1N6654 technical specifications.
| Package/Case | TO-254 |
| Forward Current | 20A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6654 to view detailed technical specifications.
No datasheet is available for this part.