Microsemi 1N6672 technical specifications.
| Package/Case | TO-254 |
| Forward Current | 15A |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 50uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.